



LGN2H121MELA35 | |
|---|---|
DigiKey Part Number | 493-4348-ND |
Manufacturer | |
Manufacturer Product Number | LGN2H121MELA35 |
Description | CAP ALUM 120UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 120 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2H121MELA35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 680 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 972.4 mA @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,00000 € | 6,00 € |
| 10 | 4,19900 € | 41,99 € |
| 50 | 3,45440 € | 172,72 € |
| 100 | 3,22010 € | 322,01 € |
| 500 | 2,81780 € | 1.408,90 € |
| 1.000 | 2,69134 € | 2.691,34 € |
| 2.500 | 2,55658 € | 6.391,45 € |
| Unit Price without VAT: | 6,00000 € |
|---|---|
| Unit Price with VAT: | 7,14000 € |

