Direct
Direct
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent

500MXH120MEFC25X35 | |
|---|---|
DigiKey Part Number | 500MXH120MEFC25X35-ND |
Manufacturer | |
Manufacturer Product Number | 500MXH120MEFC25X35 |
Description | CAP ALUM 120UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 120 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 500MXH120MEFC25X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.02 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.428 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 500VXG120MEFC25X35 | Rubycon | 0 | 500VXG120MEFC25X35-ND | 2,70250 € | Direct |
| 500VXG120MEFCSN25X35 | Rubycon | 206 | 1189-2017-ND | 6,52000 € | Direct |
| 500MXG120MEFCSN25X35 | Rubycon | 0 | 1189-500MXG120MEFCSN25X35-ND | 1,87780 € | Parametric Equivalent |
| 500MXH120MEFCSN25X35 | Rubycon | 98 | 1189-2004-ND | 5,80000 € | Parametric Equivalent |
| EKMS501VSN121MQ35S | Chemi-Con | 378 | 565-EKMS501VSN121MQ35S-ND | 8,29000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,37110 € | 474,22 € |
| Unit Price without VAT: | 2,37110 € |
|---|---|
| Unit Price with VAT: | 2,82161 € |









