Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct

420USC120MEFC22X30 | |
|---|---|
DigiKey Part Number | 420USC120MEFC22X30-ND |
Manufacturer | |
Manufacturer Product Number | 420USC120MEFC22X30 |
Description | CAP ALUM 120UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 420USC120MEFC22X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.07 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.498 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420HXG120MEFC22X30 | Rubycon | 0 | 420HXG120MEFC22X30-ND | 8,92000 € | Direct |
| 420USG120MEFC22X25 | Rubycon | 0 | 420USG120MEFC22X25-ND | 1,98705 € | Direct |
| 420USG120MEFCSN22X25 | Rubycon | 0 | 420USG120MEFCSN22X25-ND | 1,97885 € | Direct |
| 420MXG120MEFCSN22X30 | Rubycon | 0 | 420MXG120MEFCSN22X30-ND | 1,64985 € | Upgrade |
| 450MXG120MEFCSN22X30 | Rubycon | 358 | 1189-1780-ND | 4,71000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,69645 € | 739,29 € |
| Unit Price without VAT: | 3,69645 € |
|---|---|
| Unit Price with VAT: | 4,39878 € |












