Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

420MXG470MEFCSN30X45 | |
|---|---|
DigiKey Part Number | 420MXG470MEFCSN30X45-ND |
Manufacturer | |
Manufacturer Product Number | 420MXG470MEFCSN30X45 |
Description | CAP ALUM 470UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420MXG470MEFCSN30X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.04 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.856 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420MXK470MEFC30X40 | Rubycon | 0 | 420MXK470MEFC30X40-ND | 5,42490 € | Direct |
| 420VXH470MEFC30X45 | Rubycon | 0 | 420VXH470MEFC30X45-ND | 5,12120 € | Parametric Equivalent |
| 450MXG470MEFCSN30X45 | Rubycon | 0 | 1189-450MXG470MEFCSN30X45-ND | 4,05700 € | Parametric Equivalent |
| 475VXT470MEFCSN30X45 | Rubycon | 0 | 1189-475VXT470MEFCSN30X45-ND | 7,33060 € | Parametric Equivalent |
| ELHS451VSN471MR45S | Chemi-Con | 56 | 565-ELHS451VSN471MR45S-ND | 17,52000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,39600 € | 539,60 € |
| Unit Price without VAT: | 5,39600 € |
|---|---|
| Unit Price with VAT: | 6,42124 € |











