



LQSW6471MELB45 | |
|---|---|
DigiKey Part Number | 493-7798-ND |
Manufacturer | |
Manufacturer Product Number | LQSW6471MELB45 |
Description | CAP ALUM 470UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 470 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LQSW6471MELB45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.86 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.6598 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGNW6471MELB45 | Nichicon | 148 | 493-8389-ND | 9,19000 € | Parametric Equivalent |
| ELHS451VSN471MR45S | Chemi-Con | 56 | 565-ELHS451VSN471MR45S-ND | 17,52000 € | Upgrade |
| B43643A5477M050 | TDK | 270 | 495-B43643A5477M050-ND | 10,30000 € | Parametric Equivalent |
| SNLI45471M450BK | KYOCERA AVX | 380 | 478-SNLI45471M450BK-ND | 8,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,79000 € | 10,79 € |
| 10 | 7,82100 € | 78,21 € |
| 50 | 6,59400 € | 329,70 € |
| 200 | 5,88720 € | 1.177,44 € |
| 600 | 5,48682 € | 3.292,09 € |
| 1.000 | 5,33728 € | 5.337,28 € |
| Unit Price without VAT: | 10,79000 € |
|---|---|
| Unit Price with VAT: | 12,84010 € |

