Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

420MXK470MEFC30X40 | |
|---|---|
DigiKey Part Number | 420MXK470MEFC30X40-ND |
Manufacturer | |
Manufacturer Product Number | 420MXK470MEFC30X40 |
Description | CAP ALUM 470UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420MXK470MEFC30X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.04 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.856 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420MXK470MEFCSN30X40 | Rubycon | 37 | 1189-2635-ND | 10,34000 € | Parametric Equivalent |
| 450MXK470MEFCFA30X40 | Rubycon | 60 | 450MXK470MEFCFA30X40-ND | 13,45000 € | Parametric Equivalent |
| 450MXK470MEFCSN30X40 | Rubycon | 1.996 | 1189-2637-ND | 12,40000 € | Parametric Equivalent |
| 450VXT470MEFCSN30X40 | Rubycon | 29 | 1189-450VXT470MEFCSN30X40-ND | 11,63000 € | Parametric Equivalent |
| 475MXT470MEFCSN30X40 | Rubycon | 0 | 1189-475MXT470MEFCSN30X40-ND | 8,32780 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,42490 € | 542,49 € |
| Unit Price without VAT: | 5,42490 € |
|---|---|
| Unit Price with VAT: | 6,45563 € |








