
450MXK470MEFCSN30X40 | |
|---|---|
DigiKey Part Number | 1189-2637-ND |
Manufacturer | |
Manufacturer Product Number | 450MXK470MEFCSN30X40 |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450MXK470MEFCSN30X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.02 A @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 2.828 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,40000 € | 12,40 € |
| 10 | 9,03400 € | 90,34 € |
| 50 | 7,64560 € | 382,28 € |
| 100 | 7,20870 € | 720,87 € |
| 500 | 6,45914 € | 3.229,57 € |
| 1.000 | 6,22372 € | 6.223,72 € |
| Unit Price without VAT: | 12,40000 € |
|---|---|
| Unit Price with VAT: | 14,75600 € |

