Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent

420MXC220MEFC25X40 | |
|---|---|
DigiKey Part Number | 1189-420MXC220MEFC25X40-ND |
Manufacturer | |
Manufacturer Product Number | 420MXC220MEFC25X40 |
Description | CAP ALUM 220UF 20% 420V SNAP TH |
Customer Reference | |
Detailed Description | 220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420MXC220MEFC25X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.08 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.512 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420MXG220MEFCSN25X35 | Rubycon | 245 | 1189-420MXG220MEFCSN25X35-ND | 5,81000 € | Direct |
| 420MXK220MEFC25X30 | Rubycon | 0 | 420MXK220MEFC25X30-ND | 2,72415 € | Direct |
| 420VXH220MEFCSN25X35 | Rubycon | 175 | 1189-420VXH220MEFCSN25X35-ND | 6,25000 € | Direct |
| 420HXG220MEFCSN25X40 | Rubycon | 190 | 1189-420HXG220MEFCSN25X40-ND | 6,75000 € | Parametric Equivalent |
| 450HXG220MEFCSN25X40 | Rubycon | 6.758 | 1189-1974-ND | 6,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,93700 € | 587,40 € |
| Unit Price without VAT: | 2,93700 € |
|---|---|
| Unit Price with VAT: | 3,49503 € |










