Upgrade
Upgrade
Parametric Equivalent

420AXW82MEFC18X30 | |
|---|---|
DigiKey Part Number | 420AXW82MEFC18X30-ND |
Manufacturer | |
Manufacturer Product Number | 420AXW82MEFC18X30 |
Description | CAP ALUM 82UF 20% 420V RADIAL TH |
Customer Reference | |
Detailed Description | 82 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420AXW82MEFC18X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 570 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 855 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXW82MEFR18X30 | Rubycon | 1.799 | 1189-3216-ND | 4,00000 € | Upgrade |
| 450TXW82MEFC18X30 | Rubycon | 1.398 | 1189-1391-ND | 3,38000 € | Upgrade |
| EPAG451ELL820MM30S | Chemi-Con | 94 | EPAG451ELL820MM30S-ND | 4,18000 € | Parametric Equivalent |




