
450BXW82MEFR18X30 | |
|---|---|
DigiKey Part Number | 1189-3216-ND |
Manufacturer | |
Manufacturer Product Number | 450BXW82MEFR18X30 |
Description | CAP ALUM 82UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450BXW82MEFR18X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 730 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.825 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 10 | 2,75500 € | 27,55 € |
| 50 | 2,22400 € | 111,20 € |
| 200 | 1,91720 € | 383,44 € |
| 600 | 1,74318 € | 1.045,91 € |
| 1.000 | 1,67815 € | 1.678,15 € |
| 2.600 | 1,57805 € | 4.102,93 € |
| 5.000 | 1,52295 € | 7.614,75 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |

