
EPAG451ELL820MM30S | |
|---|---|
DigiKey Part Number | EPAG451ELL820MM30S-ND |
Manufacturer | |
Manufacturer Product Number | EPAG451ELL820MM30S |
Description | CAP ALUM 82UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EPAG451ELL820MM30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 550 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 990 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXW82MEFR18X30 | Rubycon | 1.799 | 1189-3216-ND | 4,00000 € | Upgrade |
| 450TXW82MEFC18X30 | Rubycon | 1.398 | 1189-1391-ND | 3,38000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,18000 € | 4,18 € |
| 10 | 2,86700 € | 28,67 € |
| 50 | 2,32260 € | 116,13 € |
| 250 | 1,96812 € | 492,03 € |
| 500 | 1,85658 € | 928,29 € |
| 1.000 | 1,76398 € | 1.763,98 € |
| 2.500 | 1,66522 € | 4.163,05 € |
| 5.000 | 1,60513 € | 8.025,65 € |
| Unit Price without VAT: | 4,18000 € |
|---|---|
| Unit Price with VAT: | 4,97420 € |

