Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400VXS270MEFC35X30 | |
|---|---|
DigiKey Part Number | 400VXS270MEFC35X30-ND |
Manufacturer | |
Manufacturer Product Number | 400VXS270MEFC35X30 |
Description | CAP ALUM 270UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400VXS270MEFC35X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.62 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.268 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400VXG270MEFC35X30 | Rubycon | 0 | 400VXG270MEFC35X30-ND | 4,05700 € | Parametric Equivalent |
| 450NXG270MEFC35X30 | Rubycon | 0 | 450NXG270MEFC35X30-ND | 4,10480 € | Parametric Equivalent |
| 450VXG270MEFC35X30 | Rubycon | 0 | 450VXG270MEFC35X30-ND | 4,18820 € | Parametric Equivalent |
| 450VXG270MEFCSN35X30 | Rubycon | 0 | 450VXG270MEFCSN35X30-ND | 4,42650 € | Parametric Equivalent |
| 450VXH270MEFC35X30 | Rubycon | 0 | 450VXH270MEFC35X30-ND | 3,78110 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,96120 € | 396,12 € |
| Unit Price without VAT: | 3,96120 € |
|---|---|
| Unit Price with VAT: | 4,71383 € |












