Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

450VXH270MEFC35X30 | |
|---|---|
DigiKey Part Number | 450VXH270MEFC35X30-ND |
Manufacturer | |
Manufacturer Product Number | 450VXH270MEFC35X30 |
Description | CAP ALUM 270UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450VXH270MEFC35X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.48 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.072 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450NXG270MEFC35X30 | Rubycon | 0 | 450NXG270MEFC35X30-ND | 4,10480 € | Parametric Equivalent |
| 450VXG270MEFC35X30 | Rubycon | 0 | 450VXG270MEFC35X30-ND | 4,18820 € | Parametric Equivalent |
| 450VXG270MEFCSN35X30 | Rubycon | 0 | 450VXG270MEFCSN35X30-ND | 4,42650 € | Parametric Equivalent |
| 450VXH270MEFCSN35X30 | Rubycon | 8 | 1189-2037-ND | 8,32000 € | Parametric Equivalent |
| 500VXK270MEFCSN35X30 | Rubycon | 0 | 1189-4319-ND | 12,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,78110 € | 378,11 € |
| Unit Price without VAT: | 3,78110 € |
|---|---|
| Unit Price with VAT: | 4,49951 € |









