



LGX2W271MELC30 | |
|---|---|
DigiKey Part Number | 493-8577-ND |
Manufacturer | |
Manufacturer Product Number | LGX2W271MELC30 |
Description | CAP ALUM 270UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGX2W271MELC30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.24 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.7732 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2W271MELC30 | Nichicon | 175 | 493-8075-ND | 7,46000 € | Direct |
| LAR2W271MELA50 | Nichicon | 180 | 493-8073-ND | 7,20000 € | Similar |
| LAR2W271MELB35 | Nichicon | 155 | 493-8074-ND | 7,46000 € | Similar |
| LGG2W271MELB30 | Nichicon | 175 | 493-8227-ND | 8,09000 € | Similar |
| LGG2W271MELC25 | Nichicon | 398 | 493-8228-ND | 8,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,28000 € | 8,28 € |
| 10 | 5,90300 € | 59,03 € |
| 50 | 4,92340 € | 246,17 € |
| 200 | 4,35875 € | 871,75 € |
| 600 | 4,03870 € | 2.423,22 € |
| 1.000 | 3,91917 € | 3.919,17 € |
| Unit Price without VAT: | 8,28000 € |
|---|---|
| Unit Price with VAT: | 9,85320 € |

