



LAR2W271MELC30 | |
|---|---|
DigiKey Part Number | 493-8075-ND |
Manufacturer | |
Manufacturer Product Number | LAR2W271MELC30 |
Description | CAP ALUM 270UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LAR2W271MELC30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.23 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.4145 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGX2W271MELC30 | Nichicon | 191 | 493-8577-ND | 8,28000 € | Upgrade |
| LAR2W271MELA50 | Nichicon | 182 | 493-8073-ND | 7,20000 € | Similar |
| LAR2W271MELB35 | Nichicon | 155 | 493-8074-ND | 7,46000 € | Similar |
| LGN2W271MELA50 | Nichicon | 419 | 493-7124-ND | 7,36000 € | Similar |
| LGU2W271MELC | Nichicon | 732 | 493-2865-ND | 7,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,46000 € | 7,46 € |
| 10 | 5,29200 € | 52,92 € |
| 50 | 4,39500 € | 219,75 € |
| 200 | 3,87765 € | 775,53 € |
| 600 | 3,58447 € | 2.150,68 € |
| 1.000 | 3,47494 € | 3.474,94 € |
| Unit Price without VAT: | 7,46000 € |
|---|---|
| Unit Price with VAT: | 8,87740 € |

