Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400VXG82MEFC22X25 | |
|---|---|
DigiKey Part Number | 400VXG82MEFC22X25-ND |
Manufacturer | |
Manufacturer Product Number | 400VXG82MEFC22X25 |
Description | CAP ALUM 82UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400VXG82MEFC22X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 770 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.078 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400VXG82MEFCSN22X25 | Rubycon | 0 | 400VXG82MEFCSN22X25-ND | 1,41310 € | Parametric Equivalent |
| 450VXG82MEFC22X25 | Rubycon | 0 | 450VXG82MEFC22X25-ND | 1,54620 € | Parametric Equivalent |
| 450VXG82MEFCSN22X25 | Rubycon | 566 | 1189-2013-ND | 3,24000 € | Parametric Equivalent |
| ELXS451VSN820MP25S | Chemi-Con | 107 | 565-ELXS451VSN820MP25S-ND | 6,75000 € | Upgrade |
| B43644E5826M060 | TDK | 0 | 495-B43644E5826M060-ND | 1,81936 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,64360 € | 528,72 € |
| Unit Price without VAT: | 2,64360 € |
|---|---|
| Unit Price with VAT: | 3,14588 € |







