
ELXS451VSN820MP25S | |
|---|---|
DigiKey Part Number | 565-ELXS451VSN820MP25S-ND |
Manufacturer | |
Manufacturer Product Number | ELXS451VSN820MP25S |
Description | CAP ALUM 82UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXS451VSN820MP25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 640 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 915.2 mA @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.083" (27.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450VXG82MEFCSN22X25 | Rubycon | 566 | 1189-2013-ND | 3,24000 € | Parametric Equivalent |
| LGX2W820MELZ25 | Nichicon | 248 | 493-7987-ND | 3,85000 € | Parametric Equivalent |
| SNAG25820M450BK | KYOCERA AVX | 1.189 | 478-SNAG25820M450BK-ND | 2,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,75000 € | 6,75 € |
| 10 | 4,75500 € | 47,55 € |
| 50 | 3,93240 € | 196,62 € |
| 200 | 3,45780 € | 691,56 € |
| 600 | 3,18880 € | 1.913,28 € |
| 1.000 | 3,08830 € | 3.088,30 € |
| 2.600 | 2,93760 € | 7.637,76 € |
| Unit Price without VAT: | 6,75000 € |
|---|---|
| Unit Price with VAT: | 8,03250 € |

