
450VXG82MEFCSN22X25 | |
|---|---|
DigiKey Part Number | 1189-2013-ND |
Manufacturer | |
Manufacturer Product Number | 450VXG82MEFCSN22X25 |
Description | CAP ALUM 82UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450VXG82MEFCSN22X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 760 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.064 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 10 | 2,18700 € | 21,87 € |
| 50 | 1,74900 € | 87,45 € |
| 200 | 1,49610 € | 299,22 € |
| 600 | 1,35257 € | 811,54 € |
| 1.000 | 1,29895 € | 1.298,95 € |
| 2.600 | 1,21638 € | 3.162,59 € |
| 5.000 | 1,17094 € | 5.854,70 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |

