400USR100M22X30 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 55
Unit Price: 3,52000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 1,45905 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,46095 €
Datasheet

Upgrade


Rubycon
In Stock: 196
Unit Price: 3,00000 €
Datasheet

Upgrade


Rubycon
In Stock: 598
Unit Price: 3,78000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 2,13180 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,68210 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,64795 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,79245 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 3,52000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,85345 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,85615 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,42700 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 2,11970 €
Datasheet
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400USR100M22X30

DigiKey Part Number
400USR100M22X30-ND
Manufacturer
Manufacturer Product Number
400USR100M22X30
Description
CAP ALUM 100UF 20% 400V SNAP TH
Customer Reference
Detailed Description
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
EDA/CAD Models
400USR100M22X30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
940 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.081 A @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400USG100MEFCSN22X25Rubycon551189-2888-ND3,52000 €Direct
400VXG100MEFC22X30Rubycon0400VXG100MEFC22X30-ND1,45905 €Direct
400HXG100MEFCSN22X30Rubycon01189-2797-ND1,46095 €Upgrade
400MXC100MEFCSN22X30Rubycon1961189-2754-ND3,00000 €Upgrade
400VXG100MEFCSN22X30Rubycon5981189-2012-ND3,78000 €Upgrade
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2001,20700 €241,40 €
Manufacturers Standard Package
Unit Price without VAT:1,20700 €
Unit Price with VAT:1,43633 €