Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent

400USG470MEFC30X40 | |
|---|---|
DigiKey Part Number | 400USG470MEFC30X40-ND |
Manufacturer | |
Manufacturer Product Number | 400USG470MEFC30X40 |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 400USG470MEFC30X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.39 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.346 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400VXH470MEFC30X40 | Rubycon | 0 | 400VXH470MEFC30X40-ND | 4,71190 € | Direct |
| 400VXH470MEFCSN30X40 | Rubycon | 0 | 400VXH470MEFCSN30X40-ND | 5,60680 € | Direct |
| 420MXK470MEFC30X40 | Rubycon | 0 | 420MXK470MEFC30X40-ND | 5,46830 € | Upgrade |
| 450MXK470MEFCFA30X40 | Rubycon | 60 | 450MXK470MEFCFA30X40-ND | 13,56000 € | Upgrade |
| 400USG470MEFCSN30X40 | Rubycon | 0 | 1189-3927-ND | 5,56140 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,49480 € | 349,48 € |
| Unit Price without VAT: | 3,49480 € |
|---|---|
| Unit Price with VAT: | 4,15881 € |












