Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43508A9477M007 | |
|---|---|
DigiKey Part Number | B43508A9477M007-ND |
Manufacturer | |
Manufacturer Product Number | B43508A9477M007 |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 260mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.7 A @ 100 Hz |
Part Status Not For New Designs | Impedance 370 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.661" (42.20mm) |
ESR (Equivalent Series Resistance) 260mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43508A9477M000 | TDK | 2.440 | 495-3500-ND | 17,44000 € | Parametric Equivalent |
| B43642B9477M000 | TDK | 289 | 495-77502-ND | 13,57000 € | Parametric Equivalent |
| B43642B9477M060 | TDK | 0 | 495-B43642B9477M060-ND | 4,58703 € | Parametric Equivalent |
| 861141485033 | Würth Elektronik | 33 | 732-861141485033-ND | 18,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 10,54453 € | 3.374,25 € |
| Unit Price without VAT: | 10,54453 € |
|---|---|
| Unit Price with VAT: | 12,54799 € |




