Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct

400USG330MEFC25X40 | |
|---|---|
DigiKey Part Number | 400USG330MEFC25X40-ND |
Manufacturer | |
Manufacturer Product Number | 400USG330MEFC25X40 |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 400USG330MEFC25X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.66 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400VXH330MEFC25X40 | Rubycon | 0 | 400VXH330MEFC25X40-ND | 3,76505 € | Direct |
| 400VXH330MEFCSN25X40 | Rubycon | 0 | 1189-4195-ND | 9,34000 € | Direct |
| 420MXK330MEFC25X40 | Rubycon | 0 | 420MXK330MEFC25X40-ND | 3,81120 € | Upgrade |
| 450USH330MEFC25X40 | Rubycon | 0 | 450USH330MEFC25X40-ND | 2,41405 € | Upgrade |
| 400USG330MEFCSN25X40 | Rubycon | 0 | 1189-3840-ND | 3,27740 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,52180 € | 504,36 € |
| Unit Price without VAT: | 2,52180 € |
|---|---|
| Unit Price with VAT: | 3,00094 € |







