Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400VXH330MEFC25X40 | |
|---|---|
DigiKey Part Number | 400VXH330MEFC25X40-ND |
Manufacturer | |
Manufacturer Product Number | 400VXH330MEFC25X40 |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400VXH330MEFC25X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.66 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.324 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400VXH330MEFCSN25X40 | Rubycon | 0 | 1189-4195-ND | 9,26000 € | Parametric Equivalent |
| 450VXT330MEFCSN25X40 | Rubycon | 56 | 1189-450VXT330MEFCSN25X40-ND | 9,71000 € | Parametric Equivalent |
| ELXS401VSN331MQ40S | Chemi-Con | 0 | 565-ELXS401VSN331MQ40S-ND | 11,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,73515 € | 747,03 € |
| Unit Price without VAT: | 3,73515 € |
|---|---|
| Unit Price with VAT: | 4,44483 € |




