
450USH330MEFC25X40 | |
|---|---|
DigiKey Part Number | 450USH330MEFC25X40-ND |
Manufacturer | |
Manufacturer Product Number | 450USH330MEFC25X40 |
Description | CAP ALUM 330UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 450USH330MEFC25X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.22 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,41405 € | 482,81 € |
| Unit Price without VAT: | 2,41405 € |
|---|---|
| Unit Price with VAT: | 2,87272 € |

