Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

400USC68MEFCSN22X25 | |
|---|---|
DigiKey Part Number | 1189-400USC68MEFCSN22X25-ND |
Manufacturer | |
Manufacturer Product Number | 400USC68MEFCSN22X25 |
Description | CAP ALUM 68UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 400USC68MEFCSN22X25 Models |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 0.866" Dia (22.00mm) |
Capacitance | Height - Seated (Max) 1.063" (27.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400MXC68MEFCSN22X25 | Rubycon | 176 | 1189-400MXC68MEFCSN22X25-ND | 3,21000 € | Upgrade |
| 420MXC68MEFC22X25 | Rubycon | 0 | 420MXC68MEFC22X25-ND | 1,25780 € | Upgrade |
| 420MXC68MEFCSN22X25 | Rubycon | 0 | 1189-1791-ND | 1,23385 € | Upgrade |
| 450HXG68MEFC22X25 | Rubycon | 0 | 450HXG68MEFC22X25-ND | 1,40905 € | Upgrade |
| 450HXG68MEFCSN22X25 | Rubycon | 0 | 1189-1971-ND | 3,65000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,24415 € | 248,83 € |
| Unit Price without VAT: | 1,24415 € |
|---|---|
| Unit Price with VAT: | 1,48054 € |














