
400MXC68MEFCSN22X25 | |
|---|---|
DigiKey Part Number | 1189-400MXC68MEFCSN22X25-ND |
Manufacturer | |
Manufacturer Product Number | 400MXC68MEFCSN22X25 |
Description | CAP ALUM 68UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400MXC68MEFCSN22X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 520 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 728 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450HXG68MEFC22X25 | Rubycon | 0 | 450HXG68MEFC22X25-ND | 1,40905 € | Parametric Equivalent |
| 450HXG68MEFCSN22X25 | Rubycon | 0 | 1189-1971-ND | 3,65000 € | Parametric Equivalent |
| 450MXG68MEFCSN22X25 | Rubycon | 3.689 | 1189-1772-ND | 2,86000 € | Parametric Equivalent |
| 500MXK68MEFCSN22X25 | Rubycon | 53 | 1189-4284-ND | 4,80000 € | Parametric Equivalent |
| ELXM401VSN680MP25S | Chemi-Con | 158 | 565-ELXM401VSN680MP25S-ND | 4,29000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 10 | 2,16400 € | 21,64 € |
| 50 | 1,73000 € | 86,50 € |
| 200 | 1,47940 € | 295,88 € |
| 600 | 1,33718 € | 802,31 € |
| 1.000 | 1,28399 € | 1.283,99 € |
| 2.600 | 1,20215 € | 3.125,59 € |
| 5.000 | 1,15709 € | 5.785,45 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,81990 € |

