Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent

400USC560MEFC35X40 | |
|---|---|
DigiKey Part Number | 400USC560MEFC35X40-ND |
Manufacturer | |
Manufacturer Product Number | 400USC560MEFC35X40 |
Description | CAP ALUM 560UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 400USC560MEFC35X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.85 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.99 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400MXG560MEFCSN35X40 | Rubycon | 0 | 1189-2990-ND | 11,75000 € | Upgrade |
| 420VXH560MEFC35X40 | Rubycon | 0 | 420VXH560MEFC35X40-ND | 6,03980 € | Upgrade |
| 450MXK560MEFC35X40 | Rubycon | 0 | 450MXK560MEFC35X40-ND | 7,01560 € | Upgrade |
| 400USC560MEFCSN35X40 | Rubycon | 0 | 400USC560MEFCSN35X40-ND | 5,15970 € | Parametric Equivalent |
| 450USG560MEFC35X40 | Rubycon | 0 | 450USG560MEFC35X40-ND | 6,02830 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,35020 € | 435,02 € |
| Unit Price without VAT: | 4,35020 € |
|---|---|
| Unit Price with VAT: | 5,17674 € |












