Direct
Parametric Equivalent
Upgrade

450USG560MEFC35X40 | |
|---|---|
DigiKey Part Number | 450USG560MEFC35X40-ND |
Manufacturer | |
Manufacturer Product Number | 450USG560MEFC35X40 |
Description | CAP ALUM 560UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 450USG560MEFC35X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.82 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.948 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXK560MEFC35X40 | Rubycon | 0 | 450MXK560MEFC35X40-ND | 7,07170 € | Direct |
| 450USG560MEFCSN35X40 | Rubycon | 116 | 1189-3673-ND | 9,65000 € | Parametric Equivalent |
| ELHS451VSN561MA40S | Chemi-Con | 0 | 565-5105-ND | 20,05000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,07650 € | 607,65 € |
| Unit Price without VAT: | 6,07650 € |
|---|---|
| Unit Price with VAT: | 7,23104 € |




