



LLS2G561MELC | |
|---|---|
DigiKey Part Number | 493-2590-ND |
Manufacturer | |
Manufacturer Product Number | LLS2G561MELC |
Description | CAP ALUM 560UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2G561MELC Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.85 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.0755 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX561M400A052 | Cornell Dubilier Knowles | 113 | 338-2268-ND | 9,24000 € | Similar |
| 382LX561M400A052 | Cornell Dubilier Knowles | 1.016 | 338-2119-ND | 13,07000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,46000 € | 8,46 € |
| 10 | 6,03800 € | 60,38 € |
| 50 | 5,03820 € | 251,91 € |
| 200 | 4,46240 € | 892,48 € |
| 600 | 4,13600 € | 2.481,60 € |
| 1.000 | 4,01411 € | 4.014,11 € |
| Unit Price without VAT: | 8,46000 € |
|---|---|
| Unit Price with VAT: | 10,06740 € |

