Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400USC330MEFCSN35X30 | |
|---|---|
DigiKey Part Number | 1189-400USC330MEFCSN35X30-ND |
Manufacturer | |
Manufacturer Product Number | 400USC330MEFCSN35X30 |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 400USC330MEFCSN35X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.05 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.87 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400HXG330MEFCSN35X30 | Rubycon | 0 | 1189-400HXG330MEFCSN35X30-ND | 8,47000 € | Upgrade |
| 400MXC330MEFCSN35X30 | Rubycon | 83 | 1189-400MXC330MEFCSN35X30-ND | 5,94000 € | Upgrade |
| 400MXG330MEFCSN35X30 | Rubycon | 0 | 1189-2984-ND | 8,44000 € | Upgrade |
| 400VXG330MEFC35X30 | Rubycon | 0 | 400VXG330MEFC35X30-ND | 3,99720 € | Upgrade |
| 400VXS330MEFC35X30 | Rubycon | 0 | 400VXS330MEFC35X30-ND | 2,65640 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,62920 € | 362,92 € |
| Unit Price without VAT: | 3,62920 € |
|---|---|
| Unit Price with VAT: | 4,31875 € |












