Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent

450VXH330MEFC35X30 | |
|---|---|
DigiKey Part Number | 450VXH330MEFC35X30-ND |
Manufacturer | |
Manufacturer Product Number | 450VXH330MEFC35X30 |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450VXH330MEFC35X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.53 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.142 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450VXH330MEFCSN35X30 | Rubycon | 0 | 450VXH330MEFCSN35X30-ND | 4,96350 € | Parametric Equivalent |
| 450VXK330MEFCSN35X30 | Rubycon | 64 | 1189-4317-ND | 10,30000 € | Parametric Equivalent |
| 475VXT330MEFCSN35X30 | Rubycon | 0 | 1189-475VXT330MEFCSN35X30-ND | 5,75160 € | Parametric Equivalent |
| 500VXT330MEFCSN35X30 | Rubycon | 77 | 1189-500VXT330MEFCSN35X30-ND | 10,83000 € | Parametric Equivalent |
| ELHS451VSN331MA30S | Chemi-Con | 320 | 565-ELHS451VSN331MA30S-ND | 14,98000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,85130 € | 485,13 € |
| Unit Price without VAT: | 4,85130 € |
|---|---|
| Unit Price with VAT: | 5,77305 € |






