400VXS330MEFC35X30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 3,48500 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 3,65160 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 40
Unit Price: 8,00000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 4,22970 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 4,32750 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 64
Unit Price: 8,98000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 5,01460 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 77
Unit Price: 9,44000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 320
Unit Price: 13,06000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 5,62125 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 5,31029 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 5,17596 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 2,73570 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 4,62822 €
Datasheet
330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400VXS330MEFC35X30

DigiKey Part Number
400VXS330MEFC35X30-ND
Manufacturer
Manufacturer Product Number
400VXS330MEFC35X30
Description
CAP ALUM 330UF 20% 400V SNAP TH
Customer Reference
Detailed Description
330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400VXS330MEFC35X30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.72 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.408 A @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400VXG330MEFC35X30Rubycon0400VXG330MEFC35X30-ND3,48500 €Parametric Equivalent
420VXH330MEFC35X30Rubycon0420VXH330MEFC35X30-ND3,65160 €Parametric Equivalent
420VXH330MEFCSN35X30Rubycon401189-420VXH330MEFCSN35X30-ND8,00000 €Parametric Equivalent
450VXH330MEFC35X30Rubycon0450VXH330MEFC35X30-ND4,22970 €Parametric Equivalent
450VXH330MEFCSN35X30Rubycon0450VXH330MEFCSN35X30-ND4,32750 €Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,65640 €265,64 €
Manufacturers Standard Package
Unit Price without VAT:2,65640 €
Unit Price with VAT:3,16112 €