Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

400USC150MEFCSN25X30 | |
|---|---|
DigiKey Part Number | 400USC150MEFCSN25X30-ND |
Manufacturer | |
Manufacturer Product Number | 400USC150MEFCSN25X30 |
Description | CAP ALUM 150UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 400USC150MEFCSN25X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.27 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.778 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400VXG150MEFCSN25X30 | Rubycon | 0 | 400VXG150MEFCSN25X30-ND | 2,19300 € | Direct |
| 400HXG150MEFCSN25X30 | Rubycon | 0 | 1189-2798-ND | 1,74225 € | Upgrade |
| 400MXC150MEFC25X30 | Rubycon | 0 | 400MXC150MEFC25X30-ND | 1,74350 € | Upgrade |
| 400MXC150MEFCSN25X30 | Rubycon | 0 | 400MXC150MEFCSN25X30-ND | 1,86945 € | Upgrade |
| 400VXG150MEFC25X30 | Rubycon | 0 | 400VXG150MEFC25X30-ND | 2,02335 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,84230 € | 368,46 € |
| Unit Price without VAT: | 1,84230 € |
|---|---|
| Unit Price with VAT: | 2,19234 € |











