Direct
Direct

400TXW100MEFC16X30 | |
|---|---|
DigiKey Part Number | 400TXW100MEFC16X30-ND |
Manufacturer | |
Manufacturer Product Number | 400TXW100MEFC16X30 |
Description | CAP ALUM 100UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400TXW100MEFC16X30 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Obsolete | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 1.280" (32.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can |
Lifetime @ Temp. 12000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400BXW100MEFR16X30 | Rubycon | 2.496 | 1189-3159-ND | 3,62000 € | Direct |
| EKXL401ELL101ML30S | Chemi-Con | 497 | 565-EKXL401ELL101ML30S-ND | 3,06000 € | Direct |



