400SXG120MEFCSN25X25 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 1,96635 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 1,82745 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,59605 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,70795 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 2,03955 €
Datasheet

Upgrade


Rubycon
In Stock: 25
Unit Price: 4,88000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 6,03145 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 5,49420 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,64585 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 67
Unit Price: 4,19000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,69860 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 2,30595 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 10,56065 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,77865 €
Datasheet
120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400SXG120MEFCSN25X25

DigiKey Part Number
400SXG120MEFCSN25X25-ND
Manufacturer
Manufacturer Product Number
400SXG120MEFCSN25X25
Description
CAP ALUM 120UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400SXG120MEFCSN25X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
750 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.05 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (39)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400VXG120MEFC25X25Rubycon0400VXG120MEFC25X25-ND1,96635 €Direct
400VXG120MEFCSN25X25Rubycon0400VXG120MEFCSN25X25-ND1,82745 €Direct
420VXG120MEFC25X25Rubycon0420VXG120MEFC25X25-ND1,59605 €Upgrade
420VXS120MEFC25X25Rubycon0420VXS120MEFC25X25-ND1,70795 €Upgrade
450VXH120MEFC25X25Rubycon0450VXH120MEFC25X25-ND2,03955 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2001,86400 €372,80 €
Manufacturers Standard Package
Unit Price without VAT:1,86400 €
Unit Price with VAT:2,21816 €