Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400SXG120MEFC25X25 | |
|---|---|
DigiKey Part Number | 400SXG120MEFC25X25-ND |
Manufacturer | |
Manufacturer Product Number | 400SXG120MEFC25X25 |
Description | CAP ALUM 120UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400SXG120MEFC25X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.05 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400VXG120MEFC25X25 | Rubycon | 0 | 400VXG120MEFC25X25-ND | 1,95075 € | Direct |
| 400VXG120MEFCSN25X25 | Rubycon | 0 | 400VXG120MEFCSN25X25-ND | 1,81295 € | Direct |
| 420VXG120MEFC25X25 | Rubycon | 0 | 420VXG120MEFC25X25-ND | 1,58335 € | Upgrade |
| 420VXS120MEFC25X25 | Rubycon | 0 | 420VXS120MEFC25X25-ND | 1,69440 € | Upgrade |
| 450VXH120MEFC25X25 | Rubycon | 0 | 450VXH120MEFC25X25-ND | 2,02335 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,28765 € | 457,53 € |
| Unit Price without VAT: | 2,28765 € |
|---|---|
| Unit Price with VAT: | 2,72230 € |












