400QXW150MEFC18X31.5 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 75
Unit Price: 4,23000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 182
Unit Price: 4,60000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 4,91000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 327
Unit Price: 5,31000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 5,06000 €
Datasheet
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400QXW150MEFC18X31.5

DigiKey Part Number
400QXW150MEFC18X31.5-ND
Manufacturer
Manufacturer Product Number
400QXW150MEFC18X31.5
Description
CAP ALUM 150UF 20% 400V RADIAL
Customer Reference
Detailed Description
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400QXW150MEFC18X31.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
890 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.335 A @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.319" (33.50mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400HXW150MEFR18X30Rubycon751189-400HXW150MEFR18X30-ND4,23000 €Parametric Equivalent
420HXW150MEFR18X30Rubycon1821189-420HXW150MEFR18X30-ND4,60000 €Parametric Equivalent
EKHF401ELL151MMN3SChemi-Con0565-EKHF401ELL151MMN3S-ND4,91000 €Parametric Equivalent
EKHF421ELL151MMN3SChemi-Con327565-EKHF421ELL151MMN3S-ND5,31000 €Parametric Equivalent
EKHF451ELL151MMN3SChemi-Con0565-EKHF451ELL151MMN3S-ND5,06000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes