
EKHF421ELL151MMN3S | |
|---|---|
DigiKey Part Number | 565-EKHF421ELL151MMN3S-ND |
Manufacturer | |
Manufacturer Product Number | EKHF421ELL151MMN3S |
Description | CAP ALUM 150UF 20% 420V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHF421ELL151MMN3S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 915 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.3725 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,31000 € | 5,31 € |
| 10 | 3,68900 € | 36,89 € |
| 50 | 3,02020 € | 151,01 € |
| 250 | 2,58412 € | 646,03 € |
| 500 | 2,44700 € | 1.223,50 € |
| 1.000 | 2,33316 € | 2.333,16 € |
| 2.500 | 2,21180 € | 5.529,50 € |
| Unit Price without VAT: | 5,31000 € |
|---|---|
| Unit Price with VAT: | 6,31890 € |

