820 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400MXK820MEFCSN30X55

DigiKey Part Number
1189-3461-ND
Manufacturer
Manufacturer Product Number
400MXK820MEFCSN30X55
Description
CAP ALUM 820UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
820 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400MXK820MEFCSN30X55 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.66 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.724 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
2.244" (57.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400VXT820MEFCSN30X50Rubycon871189-400VXT820MEFCSN30X50-ND16,66000 €Parametric Equivalent
420MXT820MEFCSN30X50Rubycon551189-420MXT820MEFCSN30X50-ND17,13000 €Parametric Equivalent
420VXT820MEFCSN30X50Rubycon451189-420VXT820MEFCSN30X50-ND18,66000 €Parametric Equivalent
450VXT820MEFCSN30X55Rubycon361189-450VXT820MEFCSN30X55-ND21,01000 €Parametric Equivalent
In-Stock: 64
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,13000 €15,13 €
1011,14300 €111,43 €
509,50140 €475,07 €
1008,98510 €898,51 €
5008,09934 €4.049,67 €
1.0007,82122 €7.821,22 €
Manufacturers Standard Package
Unit Price without VAT:15,13000 €
Unit Price with VAT:18,00470 €