
420MXT820MEFCSN30X50 | |
|---|---|
DigiKey Part Number | 1189-420MXT820MEFCSN30X50-ND |
Manufacturer | |
Manufacturer Product Number | 420MXT820MEFCSN30X50 |
Description | CAP ALUM 820UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.42 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.388 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420VXT820MEFCSN30X50 | Rubycon | 45 | 1189-420VXT820MEFCSN30X50-ND | 18,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,13000 € | 17,13 € |
| 10 | 12,70900 € | 127,09 € |
| 50 | 10,88920 € | 544,46 € |
| 100 | 10,31680 € | 1.031,68 € |
| 500 | 9,33508 € | 4.667,54 € |
| Unit Price without VAT: | 17,13000 € |
|---|---|
| Unit Price with VAT: | 20,38470 € |

