
420VXT820MEFCSN30X50 | |
|---|---|
DigiKey Part Number | 1189-420VXT820MEFCSN30X50-ND |
Manufacturer | |
Manufacturer Product Number | 420VXT820MEFCSN30X50 |
Description | CAP ALUM 820UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.47 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.458 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,66000 € | 18,66 € |
| 10 | 13,91500 € | 139,15 € |
| 50 | 11,96180 € | 598,09 € |
| 100 | 11,34740 € | 1.134,74 € |
| 500 | 10,29374 € | 5.146,87 € |
| Unit Price without VAT: | 18,66000 € |
|---|---|
| Unit Price with VAT: | 22,20540 € |

