Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400MXK560MEFCSN25X55 | |
|---|---|
DigiKey Part Number | 1189-3460-ND |
Manufacturer | |
Manufacturer Product Number | 400MXK560MEFCSN25X55 |
Description | CAP ALUM 560UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400MXK560MEFCSN25X55 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.32 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.248 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.244" (57.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400VXT560MEFCSN25X50 | Rubycon | 0 | 1189-400VXT560MEFCSN25X50-ND | 12,18000 € | Parametric Equivalent |
| 420MXT560MEFCSN25X50 | Rubycon | 0 | 1189-420MXT560MEFCSN25X50-ND | 12,41000 € | Parametric Equivalent |
| 420VXT560MEFCSN25X55 | Rubycon | 32 | 1189-420VXT560MEFCSN25X55-ND | 12,83000 € | Parametric Equivalent |
| 450MXT560MEFCSN25X55 | Rubycon | 200 | 1189-450MXT560MEFCSN25X55-ND | 14,06000 € | Parametric Equivalent |
| 450VXT560MEFCSN25X55 | Rubycon | 191 | 1189-450VXT560MEFCSN25X55-ND | 15,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,09000 € | 10,09 € |
| 10 | 7,26000 € | 72,60 € |
| 50 | 6,09080 € | 304,54 € |
| 200 | 5,41750 € | 1.083,50 € |
| 600 | 5,03597 € | 3.021,58 € |
| 1.000 | 4,89348 € | 4.893,48 € |
| Unit Price without VAT: | 10,09000 € |
|---|---|
| Unit Price with VAT: | 12,00710 € |





