560 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420VXT560MEFCSN25X55

DigiKey Part Number
1189-420VXT560MEFCSN25X55-ND
Manufacturer
Manufacturer Product Number
420VXT560MEFCSN25X55
Description
CAP ALUM 560UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
560 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.26 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.164 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
2.244" (57.00mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450VXT560MEFCSN25X55Rubycon1911189-450VXT560MEFCSN25X55-ND15,16000 €Parametric Equivalent
In-Stock: 32
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,83000 €12,83 €
109,36500 €93,65 €
507,93380 €396,69 €
2007,10970 €1.421,94 €
6006,64283 €3.985,70 €
1.0006,46851 €6.468,51 €
Manufacturers Standard Package
Unit Price without VAT:12,83000 €
Unit Price with VAT:15,26770 €