560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400VXT560MEFCSN25X50

DigiKey Part Number
1189-400VXT560MEFCSN25X50-ND
Manufacturer
Manufacturer Product Number
400VXT560MEFCSN25X50
Description
CAP ALUM 560UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.21 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.094 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
2.047" (52.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,09000 €12,09 €
108,79200 €87,92 €
507,43280 €371,64 €
2006,65020 €1.330,04 €
6006,20680 €3.724,08 €
1.0006,04120 €6.041,20 €
Manufacturers Standard Package
Unit Price without VAT:12,09000 €
Unit Price with VAT:14,38710 €