
400MXK390MEFCSN30X30 | |
|---|---|
DigiKey Part Number | 1189-2628-ND |
Manufacturer | |
Manufacturer Product Number | 400MXK390MEFCSN30X30 |
Description | CAP ALUM 390UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400MXK390MEFCSN30X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.65 A @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 2.31 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400MXT390MEFCSN30X30 | Rubycon | 61 | 1189-400MXT390MEFCSN30X30-ND | 8,46000 € | Parametric Equivalent |
| 400VXT390MEFCSN30X30 | Rubycon | 45 | 1189-400VXT390MEFCSN30X30-ND | 9,81000 € | Parametric Equivalent |
| 420MXT390MEFCSN30X30 | Rubycon | 15 | 1189-420MXT390MEFCSN30X30-ND | 9,75000 € | Parametric Equivalent |
| 420VXT390MEFCSN30X30 | Rubycon | 25 | 1189-420VXT390MEFCSN30X30-ND | 10,26000 € | Parametric Equivalent |
| 450MXT390MEFCSN30X30 | Rubycon | 100 | 1189-450MXT390MEFCSN30X30-ND | 11,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,37000 € | 9,37 € |
| 10 | 6,71800 € | 67,18 € |
| 50 | 5,62080 € | 281,04 € |
| 100 | 5,27560 € | 527,56 € |
| 500 | 4,68316 € | 2.341,58 € |
| 1.000 | 4,49706 € | 4.497,06 € |
| Unit Price without VAT: | 9,37000 € |
|---|---|
| Unit Price with VAT: | 11,15030 € |

