390 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420VXT390MEFCSN30X30

DigiKey Part Number
1189-420VXT390MEFCSN30X30-ND
Manufacturer
Manufacturer Product Number
420VXT390MEFCSN30X30
Description
CAP ALUM 390UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
390 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.56 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.184 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,26000 €10,26 €
107,39100 €73,91 €
506,20740 €310,37 €
1005,83470 €583,47 €
5005,19550 €2.597,75 €
1.0004,99468 €4.994,68 €
Manufacturers Standard Package
Unit Price without VAT:10,26000 €
Unit Price with VAT:12,20940 €