390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450MXT390MEFCSN30X30

DigiKey Part Number
1189-450MXT390MEFCSN30X30-ND
Manufacturer
Manufacturer Product Number
450MXT390MEFCSN30X30
Description
CAP ALUM 390UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.45 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.03 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,04000 €11,04 €
107,98600 €79,86 €
506,72620 €336,31 €
1006,33010 €633,01 €
5005,65040 €2.825,20 €
1.0005,43689 €5.436,89 €
Manufacturers Standard Package
Unit Price without VAT:11,04000 €
Unit Price with VAT:13,13760 €