Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400MXH680MEFCSN30X50 | |
|---|---|
DigiKey Part Number | 400MXH680MEFCSN30X50-ND |
Manufacturer | |
Manufacturer Product Number | 400MXH680MEFCSN30X50 |
Description | CAP ALUM 680UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400MXH680MEFCSN30X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.41 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.374 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400MXH680MEFC30X50 | Rubycon | 0 | 400MXH680MEFC30X50-ND | 6,21610 € | Parametric Equivalent |
| 400MXK680MEFC30X45 | Rubycon | 0 | 400MXK680MEFC30X45-ND | 6,47130 € | Parametric Equivalent |
| 400MXK680MEFCSN30X45 | Rubycon | 132 | 1189-2642-ND | 13,50000 € | Parametric Equivalent |
| 420MXK680MEFC30X50 | Rubycon | 0 | 420MXK680MEFC30X50-ND | 7,22110 € | Parametric Equivalent |
| 420MXK680MEFCSN30X50 | Rubycon | 137 | 1189-2643-ND | 14,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,40490 € | 840,49 € |
| Unit Price without VAT: | 8,40490 € |
|---|---|
| Unit Price with VAT: | 10,00183 € |












