Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43640A9687M067 | |
|---|---|
DigiKey Part Number | B43640A9687M067-ND |
Manufacturer | |
Manufacturer Product Number | B43640A9687M067 |
Description | CAP ALUM 680UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 160mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43640A9687M067 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.36 A @ 100 Hz |
Part Status Active | Impedance 240 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43640A9687M060 | TDK | 320 | 495-B43640A9687M060-ND | 9,78000 € | Parametric Equivalent |
| B43642A9687M000 | TDK | 700 | 495-7507-ND | 13,81000 € | Parametric Equivalent |
| EKHE451VSN681MR50S | Chemi-Con | 0 | 565-EKHE451VSN681MR50S-ND | 8,74665 € | Parametric Equivalent |
| EKHU451VSN681MR45S | Chemi-Con | 0 | 565-EKHU451VSN681MR45S-ND | 21,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 6,06634 € | 1.941,23 € |
| Unit Price without VAT: | 6,06634 € |
|---|---|
| Unit Price with VAT: | 7,21894 € |





