
450MXK680MEFCSN30X50 | |
|---|---|
DigiKey Part Number | 1189-450MXK680MEFCSN30X50-ND |
Manufacturer | |
Manufacturer Product Number | 450MXK680MEFCSN30X50 |
Description | CAP ALUM 680UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.41 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.374 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXK680MEFCFA30X50 | Rubycon | 22 | 450MXK680MEFCFA30X50-ND | 18,03000 € | Parametric Equivalent |
| 450MXT680MEFCSN30X45 | Rubycon | 78 | 1189-450MXT680MEFCSN30X45-ND | 17,26000 € | Parametric Equivalent |
| PK2W681MND3050RY | Chinsan (Elite) | 18 | 4191-PK2W681MND3050RY-ND | 17,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,51000 € | 16,51 € |
| 10 | 12,22200 € | 122,22 € |
| 50 | 10,45660 € | 522,83 € |
| 100 | 9,90150 € | 990,15 € |
| 500 | 8,94926 € | 4.474,63 € |
| Unit Price without VAT: | 16,51000 € |
|---|---|
| Unit Price with VAT: | 19,64690 € |

